Part Details for 50M050080D020 by Essentra Components
Overview of 50M050080D020 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M050080D020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M050080D020-ND
|
DigiKey | CHEESE SLOTTED SCREW, M5 X .8 TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.0735 / $0.1600 | Buy Now |
DISTI #
144-50M050080D020
|
Mouser Electronics | Screws & Fasteners Cheese Slotted Screw, M5 X .8 Thread, 20mm Lg RoHS: Compliant | 0 |
|
$0.0710 / $0.1500 | Order Now |
DISTI #
72028331
|
RS | Cheese Slotted Screw, M5 X .8 Thread, 20mm Lg | Essentra Components 50M050080D020 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1440 / $0.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0491 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Slotted Cheese Machine Screw - Thread Size M5 X .8 - Thread Length 20.0 mm (0.787 in) - Head Diameter 8.5 mm (0.335 in) - Head Height 3.3 mm (0.13 in) RoHS: Compliant | 0 |
|
$0.0440 / $0.0754 | Buy Now |