Part Details for 50M050080D025 by Essentra Components
Overview of 50M050080D025 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M050080D025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7013-ND
|
DigiKey | CHEESE HEAD SLOTTED SCREW, NATUR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20235 In Stock |
|
$0.0988 / $0.2100 | Buy Now |
DISTI #
144-50M050080D025
|
Mouser Electronics | Screws & Fasteners Cheese Slotted Screw, M5 X .8 Thread, 25MM Lg RoHS: Compliant | 0 |
|
$0.0620 / $0.1100 | Order Now |
DISTI #
72024887
|
RS | Cheese Slotted Screw, M5 X .8 Thread, 25MM Lg | Essentra Components 50M050080D025 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0820 / $0.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0668 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Slotted Cheese Machine Screw - Thread Size M5 X .8 - Thread Length 25.0 mm (0.984 in) - Head Diameter 8.5 mm (0.335 in) - Head Height 3.3 mm (0.13 in) RoHS: Compliant | 0 |
|
$0.0546 / $0.1027 | Buy Now |
Part Details for 50M050080D025
50M050080D025 CAD Models
50M050080D025 Part Data Attributes
|
50M050080D025
Essentra Components
Buy Now
|
Compare Parts:
50M050080D025
Essentra Components
|
Samacsys Manufacturer | Essentra Components |