Part Details for 50M050080G010 by Essentra Components
Overview of 50M050080G010 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M050080G010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M050080G010-ND
|
DigiKey | FILLISTER PHILLIPS SCREW, M5 X . Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1660 In Stock |
|
$0.0458 / $0.1000 | Buy Now |
DISTI #
144-50M050080G010
|
Mouser Electronics | Screws & Fasteners Fillister Phillips Screw, M5 X .8 Thread, 10mm Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0590 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0480 | Buy Now |
|
Onlinecomponents.com | Phillips Fillister Machine Screw - 0.372 in (9.45 mm) Head Diameter - 0.15 in (3.8 mm) Head Height - 0.394 in (10.0 mm) Thread Length - M5 x 0.8 Thread Size - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.0430 / $0.0738 | Buy Now |