There are no models available for this part yet.
Overview of 50M050080J016 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 50M050080J016 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-50M050080J016-ND
|
DigiKey | HEX UNSLOTTED BOLT, M5 X .8 THRE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1790 In Stock |
|
$0.0738 / $0.1600 | Buy Now | |
DISTI #
144-50M050080J016
|
Mouser Electronics | Screws & Fasteners Hex Unslotted Bolt, M5 X .8 Thread, 16mm Lg RoHS: Compliant | 0 |
|
$0.0460 / $0.1000 | Order Now | |
DISTI #
72082095
|
RS | Hex Unslotted Bolt, M5 X .8 Thread, 16mm Lg | Essentra Components 50M050080J016 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0860 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0487 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - M5 - Thread Length 16.0 mm (0.63 in) - Distance Across Flats 7.8-8.0 mm (NaN in) - Head Height 3.8 mm (0.15 in) RoHS: Compliant | 0 |
|
$0.0420 / $0.0702 | Buy Now |