There are no models available for this part yet.
Overview of 50M060100H020 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 50M060100H020 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-50M060100H020-ND
|
DigiKey | 90 SLOTTED CSK SCREW, M6 X 1 THR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4975 In Stock |
|
$0.0547 / $0.1200 | Buy Now | |
DISTI #
144-50M060100H020
|
Mouser Electronics | Screws & Fasteners 90 Slotted CSK Screw, M6 X 1 Thread, 20mm Lg RoHS: Compliant | 0 |
|
$0.0580 / $0.1100 | Order Now | |
DISTI #
72028346
|
RS | Slotted CSK Screw, M6 X 1 Thread, 20mm Lg | Essentra Components 50M060100H020 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1110 / $0.1210 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0775 | Buy Now | ||
Onlinecomponents.com | Slotted Flat Machine Screw - 0.787 in (20.0 mm) Overall Length - 0.496 in (12.6 mm) Head Diameter - 0.13 in (3.3 mm) Head Height - 92 Countersunk Screw Degree - M6 X 1 Thread Size - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.0610 / $0.1117 | Buy Now |