Part Details for 50M060100H040 by Essentra Components
Overview of 50M060100H040 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M060100H040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M060100H040-ND
|
DigiKey | 90 SLOTTED CSK SCREW, M6 X 1 THR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1888 In Stock |
|
$0.0570 / $0.1300 | Buy Now |
DISTI #
144-50M060100H040
|
Mouser Electronics | Screws & Fasteners 90 Slotted CSK Screw, M6 X 1 Thread, 40mm Lg RoHS: Compliant | 0 |
|
$0.0610 / $0.1100 | Order Now |
DISTI #
72082114
|
RS | Slotted CSK Screw, M6 X 1 Thread, 40mm Lg | Essentra Components 50M060100H040 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1090 / $0.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0808 | Buy Now |
|
Onlinecomponents.com | Slotted Flat Machine Screw - 1.575 in (40.0 mm) Overall Length - 0.496 in (12.6 mm) Head Diameter - 0.13 in (3.3 mm) Head Height - 92 Countersunk Screw Degree - M6 X 1 Thread Size - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.0636 / $0.1165 | Buy Now |