Part Details for 50M060100H050 by Essentra Components
Overview of 50M060100H050 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M060100H050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M060100H050-ND
|
DigiKey | 90 SLOTTED CSK SCREW, M6 X 1 THR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1903 In Stock |
|
$0.0624 / $0.1400 | Buy Now |
DISTI #
144-50M060100H050
|
Mouser Electronics | Screws & Fasteners 90 Slotted CSK Screw, M6 X 1 Thread, 50mm Lg RoHS: Compliant | 0 |
|
$0.0650 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0884 | Buy Now |
|
Onlinecomponents.com | Slotted Flat Machine Screw - 1.969 in (50.0 mm) Overall Length - 0.496 in (12.6 mm) Head Diameter - 0.13 in (3.3 mm) Head Height - 92 Countersunk Screw Degree - M6 X 1 Thread Size - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.0713 / $0.1359 | Buy Now |