Part Details for 50M060100I012 by Essentra Components
Overview of 50M060100I012 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M060100I012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M060100I012-ND
|
DigiKey | 90 PHILLIPS CSK SCREW, M6 X 1 TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4500 In Stock |
|
$0.0537 / $0.1200 | Buy Now |
DISTI #
144-50M060100I012
|
Mouser Electronics | Screws & Fasteners 90 Phillips CSK Screw, M6 X 1 Thread, 12mm Lg, Flat, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0700 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0563 | Buy Now |
|
Onlinecomponents.com | Crossed Flat Machine Screw - 0.496 in (12.6 mm) Head Diameter - 0.13 in (3.3 mm) Head Height - 0.472 in (12.0 mm) Thread Length - M6 Thread Size - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.0505 / $0.0865 | Buy Now |