Part Details for 50M060100M008 by Essentra Components
Overview of 50M060100M008 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M060100M008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M060100M008-ND
|
DigiKey | 90 PHILLIPS CSK SCREW, M6 X 1 TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.0535 / $0.1200 | Buy Now |
DISTI #
144-50M060100M008
|
Mouser Electronics | Screws & Fasteners 90 Phillips CSK Screw, M6 X 1 Thread, 8mm Lg, Oval, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0690 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0560 | Buy Now |
|
Onlinecomponents.com | Nylon Crossed Oval Machine Screw - Thread Size M6 - Thread Length 8.0 mm (0.315 in) RoHS: Compliant | 0 |
|
$0.0502 / $0.0861 | Buy Now |