Part Details for 50M080125D070 by Essentra Components
Overview of 50M080125D070 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M080125D070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M080125D070-ND
|
DigiKey | CHEESE SLOTTED SCREW, M8 X 1.25 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
498 In Stock |
|
$0.6186 / $1.2400 | Buy Now |
DISTI #
144-50M080125D070
|
Mouser Electronics | Screws & Fasteners Cheese Slotted Screw, M8 X 1.25 Thread, 70mm Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.4650 / $1.0800 | Order Now |
DISTI #
72082143
|
RS | Cheese Slotted Screw, M8 X 1.25 Thread, 70mm Lg | Essentra Components 50M080125D070 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4470 / $0.4810 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.3250 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Slotted Cheese Machine Screw - Thread Size M8 X 1.25 - Thread Length 70.0 mm (2.756 in) - Head Diameter 13.0 mm (0.512 in) - Head Height 5.0 mm (0.197 in) RoHS: Compliant | 0 |
|
$0.2665 / $0.3876 | Buy Now |