Part Details for 50M080125J050 by Essentra Components
Overview of 50M080125J050 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M080125J050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M080125J050-ND
|
DigiKey | HEX UNSLOTTED BOLT, M8 X 1.25 TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2930 In Stock |
|
$0.2574 / $0.5300 | Buy Now |
DISTI #
144-50M080125J050
|
Mouser Electronics | Screws & Fasteners Hex Unslotted Bolt, M8 X 1.25 Thread, 50mm Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.2570 / $0.4600 | Order Now |
DISTI #
72022160
|
RS | Hex Unslotted Bolt, M8 X 1.25 Thread, 50mm Lg | Essentra Components 50M080125J050 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4290 / $0.4770 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1783 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - M8 - Thread Length 50.0 mm (1.969 in) - Distance Across Flats 12.7-13.0 mm (NaN in) - Head Height 6.0 mm (0.236 in) RoHS: Compliant | 0 |
|
$0.1598 / $0.2127 | Buy Now |