Part Details for 50M080125R025 by Essentra Components
Overview of 50M080125R025 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M080125R025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M080125R025-ND
|
DigiKey | SET SCREW, SLOTTED HEAD, M8 X 1. Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1495 In Stock |
|
$0.2547 / $0.6600 | Buy Now |
DISTI #
144-50M080125R025
|
Mouser Electronics | Screws & Fasteners Set Screw, Slotted Head, M8 X 1.25 Thread, 25mm Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.2540 / $0.6600 | Order Now |
DISTI #
72082161
|
RS | Set Screw, Slotted Head, M8 X 1.25 Thread, 25mm Lg | Essentra Components 50M080125R025 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3120 / $0.3350 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2270 | Buy Now |
|
Onlinecomponents.com | Slotted Set Screw - 0.984 in (25.0 mm) Thread Length - M8 X 1.25 Thread Size - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.1857 / $0.2890 | Buy Now |