There are no models available for this part yet.
Overview of 50M100150J016 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 50M100150J016 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-50M100150J016-ND
|
DigiKey | HEX UNSLOTTED BOLT, M8 X 1.25 TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4930 In Stock |
|
$0.3190 / $0.6300 | Buy Now | |
DISTI #
144-50M100150J016
|
Mouser Electronics | Screws & Fasteners Hex Unslotted Bolt, M10 X 1.5 Thread, 16mm Lg RoHS: Compliant | 668 |
|
$0.2220 / $0.3800 | Buy Now | |
DISTI #
72022161
|
RS | Hex Unslotted Bolt, M8 X 1.25 Thread, 16mm Lg | Essentra Components 50M100150J016 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3280 / $0.3530 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2380 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - M8 x 1.25 - Thread Length 16.0 mm (0.63 in) - Distance Across Flats 12.7-13.0 mm (NaN in) - Head Height 6.0 mm (0.236 in) RoHS: Compliant | 0 |
|
$0.1947 / $0.3029 | Buy Now |