Part Details for 50M100150K035 by Essentra Components
Overview of 50M100150K035 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M100150K035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M100150K035-ND
|
DigiKey | HEX SLOTTED SCREW, M10 X 1.5 THR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
500 In Stock |
|
$0.5268 / $1.0500 | Buy Now |
DISTI #
144-50M100150K035
|
Mouser Electronics | Screws & Fasteners Hex Slotted Screw, M10 X 1.5 Thread, 35mm Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.4440 / $0.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2770 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Slotted Part Threaded Hex Head Cap Screw - M10 - Thread Length 35.0 mm (1.378 in) - Distance Across Flats 16.0 mm (0.63 in) - Head Height 7.5 mm (0.295 in) RoHS: Compliant | 0 |
|
$0.2269 / $0.3301 | Buy Now |
Part Details for 50M100150K035
50M100150K035 CAD Models
50M100150K035 Part Data Attributes
|
50M100150K035
Essentra Components
Buy Now
|
Compare Parts:
50M100150K035
Essentra Components
|
Samacsys Manufacturer | Essentra Components |