There are no models available for this part yet.
Overview of 50M100150P035 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 50M100150P035 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-50M100150P035
|
Mouser Electronics | Screws & Fasteners Pan Phillips Screw, M10 X 1.5 Thread, 35mm Lg RoHS: Compliant | 0 |
|
$0.3460 / $0.8200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2770 | Buy Now | ||
Onlinecomponents.com | Nylon Crossed Pan Machine Screw - Thread Size M10x1.5 - Thread Length 35.0 mm (1.378 in) - Head Diameter 19.4-20.0 mm (NaN in) RoHS: Compliant | 0 |
|
$0.2269 / $0.3301 | Buy Now |