There are no models available for this part yet.
Overview of 50M100150R060 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 50M100150R060 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-50M100150R060-ND
|
DigiKey | SET SCREW, SLOTTED HEAD, M10 X 1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
241 In Stock |
|
$0.4735 / $0.8100 | Buy Now | |
DISTI #
144-50M100150R060
|
Mouser Electronics | Screws & Fasteners Set Screw, Slotted Head, M10 X 1.5 Thread, 60mm Lg RoHS: Compliant | 0 |
|
$0.4730 / $0.6800 | Order Now | |
DISTI #
72082174
|
RS | Set Screw, Slotted Head, M10 X 1.5 Thread, 60mm Lg | Essentra Components 50M100150R060 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.9400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.3320 | Buy Now | ||
Onlinecomponents.com | Nylon Slotted Set Screw - Thread Size M10 x 1.5 - Thread Length 60.0 mm (2.362 in) RoHS: Compliant | 0 |
|
$0.2679 / $0.3951 | Buy Now |