Part Details for 50M120125J012 by Essentra Components
Overview of 50M120125J012 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M120125J012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-50M120125J012
|
Mouser Electronics | Screws & Fasteners Hex Unslotted Bolt, M10 X 1.5 Thread, 12mm Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.5000 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.4460 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - M10 - Thread Length 12.0 mm (0.472 in) - Distance Across Flats 15.7-16.0 mm (NaN in) - Head Height 7.5 mm (0.295 in) RoHS: Compliant | 0 |
|
$0.3656 / $0.5683 | Buy Now |