Part Details for 50MH722MEFCT56.3X7 by Rubycon Corporation
Overview of 50MH722MEFCT56.3X7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50MH722MEFCT56.3X7
50MH722MEFCT56.3X7 CAD Models
50MH722MEFCT56.3X7 Part Data Attributes
|
50MH722MEFCT56.3X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50MH722MEFCT56.3X7
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 60 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 50MH722MEFCT56.3X7
This table gives cross-reference parts and alternative options found for 50MH722MEFCT56.3X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50MH722MEFCT56.3X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50ZL22MCC6.3X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50MH722MEFCT56.3X7 vs 50ZL22MCC6.3X7 |
50MH722MEFCTZ6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | 50MH722MEFCT56.3X7 vs 50MH722MEFCTZ6.3X7 |
50MH722MEFCKC6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50MH722MEFCT56.3X7 vs 50MH722MEFCKC6.3X7 |
SS050M0022A5F-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 50MH722MEFCT56.3X7 vs SS050M0022A5F-0607 |
50ZL22MCE6.3X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50MH722MEFCT56.3X7 vs 50ZL22MCE6.3X7 |
ZL1H226M6L007FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 50MH722MEFCT56.3X7 vs ZL1H226M6L007FS |
50ZL22MCA6.3X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50MH722MEFCT56.3X7 vs 50ZL22MCA6.3X7 |
ZS1H226M6L007FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 50MH722MEFCT56.3X7 vs ZS1H226M6L007FS |
EKZE500EMC220MF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 50MH722MEFCT56.3X7 vs EKZE500EMC220MF07D |
50ML22MEFCT56.3X7 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 50MH722MEFCT56.3X7 vs 50ML22MEFCT56.3X7 |