-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2777
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 50V, 20%, Radial, Capacitance:10µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Rubycon 50ML10MEFC5X7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$0.0640 / $0.2350 | Buy Now |
DISTI #
232-50ML10MEFC5X7
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 5154 |
|
$0.0500 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 10uF - 20% - 50VDC - 5mm dia x 7mm - -40 to 105°C RoHS: Compliant |
11430 In Stock |
|
$0.0414 / $0.0640 | Buy Now |
DISTI #
51696323
|
Verical | Cap Aluminum Lytic 10uF 50V 20%( 5 X 7mm) Radial 2mm 30mA 5000h 105C Bulk Min Qty: 1000 Package Multiple: 500 Date Code: 1929 | Americas - 11000 |
|
$0.0571 / $0.0832 | Buy Now |
DISTI #
50ML10MEFC5X7
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: 50ML10MEFC5X7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now | |
|
LCSC | 10uF 50V 20% 30mA120Hz PluginD5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | 736 |
|
$0.0241 / $0.0415 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 10uF - 20% - 50VDC - 5mm dia x 7mm - -40 to 105°C RoHS: Compliant |
11430 In Stock |
|
$0.0414 / $0.0640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50ML10MEFC5X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50ML10MEFC5X7
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.005 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 30 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 50ML10MEFC5X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50ML10MEFC5X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE500ETB100ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 50ML10MEFC5X7 vs EKZE500ETB100ME07D |
1100LFM0507SSN211F | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50ML10MEFC5X7 vs 1100LFM0507SSN211F |
1100LFM0507SSN411A | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50ML10MEFC5X7 vs 1100LFM0507SSN411A |
ESS106M050AC2EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | 50ML10MEFC5X7 vs ESS106M050AC2EA |
8100LFM0507SS07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 50ML10MEFC5X7 vs 8100LFM0507SS07F |
8100LFM0507SSN711C | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50ML10MEFC5X7 vs 8100LFM0507SSN711C |
8100LFM0507SS07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 50ML10MEFC5X7 vs 8100LFM0507SS07A |
1100LFM0507SSN111F | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50ML10MEFC5X7 vs 1100LFM0507SSN111F |
8100LFM0507SS070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 50ML10MEFC5X7 vs 8100LFM0507SS070 |
SS050M0010J5FW0507 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | 50ML10MEFC5X7 vs SS050M0010J5FW0507 |