There are no models available for this part yet.
Overview of 50ML10MEFCTZ5X7 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 50ML10MEFCTZ5X7 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-4211-1-ND
|
DigiKey | CAP ALUM 10UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6950 In Stock |
|
$0.0437 / $0.2100 | Buy Now | |
DISTI #
50ML10MEFCTZ5X7
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: 50ML10MEFCTZ5X7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | ||
LCSC | 10uF 50V 20% 30mA120Hz PluginD5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | 2550 |
|
$0.0254 / $0.0441 | Buy Now |
CAD Models for 50ML10MEFCTZ5X7 by Rubycon Corporation
Part Data Attributes for 50ML10MEFCTZ5X7 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.0060
|
Samacsys Manufacturer
|
Rubycon
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
7 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
30 mA
|
Terminal Pitch
|
5 mm
|
Alternate Parts for 50ML10MEFCTZ5X7
This table gives cross-reference parts and alternative options found for 50ML10MEFCTZ5X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50ML10MEFCTZ5X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE500ETB100ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 50ML10MEFCTZ5X7 vs EKZE500ETB100ME07D |
1100LFM0507SSN211F | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50ML10MEFCTZ5X7 vs 1100LFM0507SSN211F |
1100LFM0507SSN411A | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50ML10MEFCTZ5X7 vs 1100LFM0507SSN411A |
ESS106M050AC2EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | 50ML10MEFCTZ5X7 vs ESS106M050AC2EA |
8100LFM0507SS07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 50ML10MEFCTZ5X7 vs 8100LFM0507SS07F |
8100LFM0507SSN711C | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50ML10MEFCTZ5X7 vs 8100LFM0507SSN711C |
8100LFM0507SS07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 50ML10MEFCTZ5X7 vs 8100LFM0507SS07A |
1100LFM0507SSN111F | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50ML10MEFCTZ5X7 vs 1100LFM0507SSN111F |
8100LFM0507SS070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 50ML10MEFCTZ5X7 vs 8100LFM0507SS070 |
SS050M0010J5FW0507 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | 50ML10MEFCTZ5X7 vs SS050M0010J5FW0507 |
Related Parts for 50ML10MEFCTZ5X7
-
50ML2R2MEFC4X5Fixed Capacitors
-
CRCW12065K11FKTAFixed Resistors
-
2-2013289-1Headers and Edge Type Connectors
-
ACP3225-501-2P-T000Data Line Filters
-
DMP2047UCB4-7Small Signal Field-Effect Transistors
-
LF253DTOperational Amplifiers
-
SLR-342VCT32Visible LEDs
-
ACS723LLCTR-10AB-TOther Analog ICs
-
MAX202ECPE+Line Driver or Receivers