Part Details for 50ML36-01-1-02N by Grayhill Inc
Overview of 50ML36-01-1-02N by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50ML36-01-1-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50ML36-01-1-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 150MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
50ML36-01-1-02N
|
Avnet Americas | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50ML36-01-1-02N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-50ML36-01-1-02N
|
Mouser Electronics | Rotary Switches 50ML36-01-1-02N,KEY driver slot shaft, 90°, , 1 deck, 2 pole/deck, 2 positions/pole, non-shorting RoHS: Compliant | 0 |
|
$40.7700 / $42.1700 | Order Now |
|
Onlinecomponents.com | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC RoHS: Compliant | 0 |
|
$41.4600 / $43.1700 | Buy Now |
DISTI #
000000000000381863
|
Sager | Rotary Switches 50ML36-01-1-02N,KEY driver slot shaft, 90°, , 1 deck, 2 pole/deck, 2 positions/pole, non-shorting | 0 |
|
Buy Now |
Part Details for 50ML36-01-1-02N
50ML36-01-1-02N CAD Models
50ML36-01-1-02N Part Data Attributes
|
50ML36-01-1-02N
Grayhill Inc
Buy Now
|
Compare Parts:
50ML36-01-1-02N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |