Part Details for 50ML45-01-1-02N by Grayhill Inc
Overview of 50ML45-01-1-02N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50ML45-01-1-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M7375
|
Newark | Rotary Switch, 45 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: 02, Contact Type: Non-Shorting, Termination: Solder Lug, Shaft & Panel Sealed, Military Rated |Grayhill 50ML45-01-1-02N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$83.3400 / $93.0800 | Buy Now |
DISTI #
11C5197
|
Newark | 50Ml45-01-1-02N,key |Grayhill 50ML45-01-1-02N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.0100 / $85.6800 | Buy Now |
DISTI #
2266-50ML45-01-1-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 150MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$96.2400 | Buy Now |
DISTI #
50ML45-01-1-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 150MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.2848 | Buy Now |
DISTI #
706-50ML45-01-1-02N
|
Mouser Electronics | Rotary Switches 50ML45-01-1-02N,KEY RoHS: Compliant | 0 |
|
$48.4800 / $63.2800 | Order Now |
|
Future Electronics | 50 Series 2 Position SPDT 150mA (AC) Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$53.0800 / $55.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$90.8200 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC RoHS: Compliant |
23 In Stock |
|
$52.1000 / $97.7100 | Buy Now |
DISTI #
Grayhill 50ML45-01-1-02N
|
PEI Genesis | Rotary Switch | 4 |
|
Buy Now | |
DISTI #
000000000000381866
|
Sager | Rotary Switches 50ML45-01-1-02N,KEY Min Qty: 25 | 0 |
|
$44.3600 / $57.4400 | Buy Now |