There are no models available for this part yet.
Overview of 50ML60-01-1-02N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 50ML60-01-1-02N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11C5198
|
Newark | 50Ml60-01-1-02N, key |Grayhill 50ML60-01-1-02N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.0100 / $85.6800 | Buy Now | |
DISTI #
50ML60-01-1-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 150MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
25 In Stock |
|
$48.8860 / $66.3300 | Buy Now | |
DISTI #
50ML60-01-1-02N
|
Avnet Americas | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50ML60-01-1-02N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5504 / $54.2346 | Buy Now | |
DISTI #
706-50ML60-01-1-02N
|
Mouser Electronics | Rotary Switches 50ML60-01-1-02N,KEY RoHS: Compliant | 15 |
|
$48.8800 / $56.9700 | Buy Now | |
Future Electronics | 50 Series Military 1 Deck SP 2 Position Panel Mount Solder Lug Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$52.3100 / $54.9300 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$64.1800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.3300 / $67.7000 | Buy Now | ||
DISTI #
000000000000381868
|
Sager | Rotary Switches 50ML60-01-1-02N,KEY Min Qty: 10 | 0 |
|
$44.3600 / $59.2300 | Buy Now |
CAD Models for 50ML60-01-1-02N by Grayhill Inc
Part Data Attributes for 50ML60-01-1-02N by Grayhill Inc
50ML60-01-1-02N
Grayhill Inc
|
|
---|---|
Samacsys Manufacturer
|
Grayhill
|
Want to compare parts?
-
50ML60-01-1-02NGrayhill IncVS
-