There are no models available for this part yet.
Overview of 50ML90-01-1-02N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 50ML90-01-1-02N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11C5201
|
Newark | 50Ml90-01-1-02N, key |Grayhill 50ML90-01-1-02N RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4300 | Buy Now | |
DISTI #
50ML90-01-1-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 150MA 115V Min Qty: 250 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.1842 | Buy Now | |
DISTI #
50ML90-01-1-02N
|
Avnet Americas | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50ML90-01-1-02N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$34.5504 / $40.5150 | Buy Now | |
DISTI #
706-50ML90-01-1-02N
|
Mouser Electronics | Rotary Switches 50ML90-01-1-02N,KEY RoHS: Compliant | 0 |
|
$40.4600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$37.7600 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$47.9500 | Buy Now | ||
Onlinecomponents.com | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC RoHS: Compliant |
187 In Stock |
|
$44.6800 / $75.8800 | Buy Now | ||
DISTI #
000000000000031133
|
Sager | Rotary Switches 50ML90-01-1-02N,KEY Min Qty: 10 | 0 |
|
$47.2000 | Buy Now | |
Master Electronics | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC RoHS: Compliant |
187 In Stock |
|
$44.6800 / $75.8800 | Buy Now |
CAD Models for 50ML90-01-1-02N by Grayhill Inc
Part Data Attributes for 50ML90-01-1-02N by Grayhill Inc
50ML90-01-1-02N
Grayhill Inc
|
|
---|---|
Samacsys Manufacturer
|
Grayhill
|
Want to compare parts?
-
50ML90-01-1-02NGrayhill IncVS
-