Part Details for 50MS53R3MEFC4X5 by Rubycon Corporation
Overview of 50MS53R3MEFC4X5 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50MS53R3MEFC4X5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-4116-ND
|
DigiKey | CAP ALUM 3.3UF 20% 50V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4997 In Stock |
|
$0.0585 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 3.3uF - 20% - 50VDC - 4mm dia x 5mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.0376 / $0.1080 | Buy Now |
DISTI #
50MS53R3MEFC4X5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3.3 uF, 50 V, � 20%, 1000 hours @ 85�C, Radial Leaded (Alt: 50MS53R3MEFC4X5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now |
Part Details for 50MS53R3MEFC4X5
50MS53R3MEFC4X5 CAD Models
50MS53R3MEFC4X5 Part Data Attributes
|
50MS53R3MEFC4X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50MS53R3MEFC4X5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MMH RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 13 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50MS53R3MEFC4X5
This table gives cross-reference parts and alternative options found for 50MS53R3MEFC4X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50MS53R3MEFC4X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE1H335M04005FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 50MS53R3MEFC4X5 vs SE1H335M04005FS |
MAL213471338E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 50MS53R3MEFC4X5 vs MAL213471338E3 |
SE1H335M04005CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 50MS53R3MEFC4X5 vs SE1H335M04005CS |
MAL213451338E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 50MS53R3MEFC4X5 vs MAL213451338E3 |
50MS53R3MEFCT54X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | 50MS53R3MEFC4X5 vs 50MS53R3MEFCT54X5 |