Part Details for 50MU222KY11608 by Rubycon Corporation
Overview of 50MU222KY11608 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50MU222KY11608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-4343-1-ND
|
DigiKey | CAP FILM 2200PF 10% 50VDC 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
800 In Stock |
|
$0.7565 / $2.0600 | Buy Now |
DISTI #
232-50MU222KY11608
|
Mouser Electronics | Film Capacitors THIN FILM ACRYLIC DIELECTRIC RoHS: Compliant | 3475 |
|
$0.8630 / $2.3400 | Buy Now |
Part Details for 50MU222KY11608
50MU222KY11608 CAD Models
50MU222KY11608 Part Data Attributes
|
50MU222KY11608
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50MU222KY11608
Rubycon Corporation
Film Capacitor, Plastic, 50V, 10% +Tol, 10% -Tol, 0.0022uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYMER | |
Height | 0.65 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |