There are no models available for this part yet.
Overview of 50MU474MB13225 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 50MU474MB13225 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-2546-1-ND
|
DigiKey | CAP FILM 0.47UF 20% 50VDC 1210 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3251 / $4.6500 | Buy Now | |
DISTI #
232-50MU474MB13225
|
Mouser Electronics | Film Capacitors THIN FILM ACRYLIC DIELECTRIC RoHS: Compliant | 0 |
|
$2.5300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2800 / $6.2600 | Buy Now | ||
DISTI #
74090124
|
Verical | Cap Film 0.47uF 50V Polymer 20%( 3.2 X 2.5 X 1.4mm) SMD 125C Min Qty: 152 Package Multiple: 1 Date Code: 2301 | Americas - 1950 |
|
$0.4838 / $0.5405 | Buy Now | |
Quest Components | 1560 |
|
$0.5793 / $1.6550 | Buy Now | |||
DISTI #
C1S629500425948
|
Chip1Stop | Capacitor Film RoHS: Compliant Container: Cut Tape | 2000 |
|
$0.3430 / $0.8020 | Buy Now |
CAD Models for 50MU474MB13225 by Rubycon Corporation
Part Data Attributes for 50MU474MB13225 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.45
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYMER
|
Height
|
1.4 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|