Part Details for 50MXG5600MEFCSN30X25 by Rubycon Corporation
Overview of 50MXG5600MEFCSN30X25 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50MXG5600MEFCSN30X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-50MXG5600MEFCSN30X25-ND
|
DigiKey | CAP ALUM 5600UF 20% 50V SNAP TH Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
196 In Stock |
|
$2.2378 / $5.6600 | Buy Now |
DISTI #
232-G5600MEFCSN30X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 86 |
|
$2.6300 / $5.1600 | Buy Now |
|
Future Electronics | MXG series 50V 5600uF 20% 105'C 30x25mm Snap In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.3100 / $2.4800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 5600uF - 20% - 50VDC - 30mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$2.1800 / $11.4600 | Buy Now |
Part Details for 50MXG5600MEFCSN30X25
50MXG5600MEFCSN30X25 CAD Models
50MXG5600MEFCSN30X25 Part Data Attributes
|
50MXG5600MEFCSN30X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50MXG5600MEFCSN30X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.58745 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2750 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 50MXG5600MEFCSN30X25
This table gives cross-reference parts and alternative options found for 50MXG5600MEFCSN30X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50MXG5600MEFCSN30X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ562M050K012A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | 50MXG5600MEFCSN30X25 vs 381LQ562M050K012A+D |
LSG562M1H--A3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | Lelon Electronics Corp | 50MXG5600MEFCSN30X25 vs LSG562M1H--A3025 |
381LQ562M050K012A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 50MXG5600MEFCSN30X25 vs 381LQ562M050K012A |
EKMQ500VSN562MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 50MXG5600MEFCSN30X25 vs EKMQ500VSN562MR25S |
50MXG5600MSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 50MXG5600MEFCSN30X25 vs 50MXG5600MSN30X25 |
EKMQ500VNN562MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | 50MXG5600MEFCSN30X25 vs EKMQ500VNN562MR25S |