There are no models available for this part yet.
Overview of 50NH00AM-6 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 50NH00AM-6 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK6084
|
Newark | Fuse, motor Protection [3] |Altech 50NH00AM-6 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2600 / $14.2200 | Buy Now | |
DISTI #
50NH00AM-6-ND
|
DigiKey | FUSE MOTORPROTECTION 3 NH00 50A Min Qty: 3 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7567 | Buy Now | |
DISTI #
845-50NH00AM-6
|
Mouser Electronics | Specialty Fuses NH aM 600vac 50A 48x20x36mm(LxWxD) | 0 |
|
$14.3200 / $15.1000 | Order Now | |
DISTI #
70025236
|
RS | Fuse Pwr Dist Fast Acting 50A Class aM Dims 2.05x1.1x1.67" Blade | Altech Corp 50NH00AM-6 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3600 / $15.1200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 8 Weeks | 0 |
|
$7.8000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9800 / $10.5600 | Buy Now | ||
DISTI #
10111070
|
TestEquity LLC | Altech 50NH00AM-6 Fuse, Motor Protection [3] NH00, 50A, 660V, aM | 0 |
|
$11.5400 | Buy Now |
CAD Models for 50NH00AM-6 by Altech Corporation
Part Data Attributes for 50NH00AM-6 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Altech
|
Blow Characteristic
|
FAST
|
Body Breadth
|
28 mm
|
Body Height
|
42.5 mm
|
Body Length or Diameter
|
52 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BULK
|
Rated Current
|
50 A
|
Rated Voltage(AC)
|
660 V
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|