There are no models available for this part yet.
Overview of 50NH1AM by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 50NH1AM by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK6088
|
Newark | Fuse, nh1,am [3] |Altech 50NH1AM RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6800 / $21.7400 | Buy Now | |
DISTI #
50NH1AM-ND
|
DigiKey | FUSE NH1AM 3 50A 500V Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0800 | Buy Now | |
DISTI #
845-50NH1AM
|
Mouser Electronics | Specialty Fuses Fuse,NH1,aM [3] | 0 |
|
$12.5000 / $24.0700 | Order Now | |
DISTI #
71223200
|
RS | Fuse, NH1, aM, 50A, 500V | Altech Corp 50NH1AM RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 6 Weeks | 0 |
|
$11.9100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3800 / $16.1400 | Buy Now | ||
DISTI #
10111218
|
TestEquity LLC | Altech 50NH1AM Fuse, NH1, aM [3] 50A, 500V | 0 |
|
$17.6400 | Buy Now |
CAD Models for 50NH1AM by Altech Corporation
Part Data Attributes for 50NH1AM by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Altech
|
Blow Characteristic
|
FAST
|
Body Breadth
|
29 mm
|
Body Height
|
42 mm
|
Body Length or Diameter
|
65 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BULK
|
Rated Current
|
50 A
|
Rated Voltage(AC)
|
500 V
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|