Part Details for 50NH2GL by Altech Corporation
Overview of 50NH2GL by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Healthcare
Medical Imaging
Price & Stock for 50NH2GL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6090
|
Newark | Fuse, nh2,gl [3] |Altech 50NH2GL RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5200 / $29.5700 | Buy Now |
DISTI #
50NH2GL-ND
|
DigiKey | FUSE NH2GL 3 50A 500V Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1633 | Buy Now |
DISTI #
845-50NH2GL
|
Mouser Electronics | Specialty Fuses Fuse,NH2,gL [3] | 0 |
|
$19.4400 / $29.1600 | Order Now |
DISTI #
71223830
|
RS | Fuse, NH2, gL, 50A, 500V | Altech Corp 50NH2GL RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 6 Weeks | 0 |
|
$17.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2800 / $24.2000 | Buy Now |
DISTI #
10111220
|
TestEquity LLC | Altech 50NH2GL Fuse, NH2, gL [3] 50A, 500V | 0 |
|
$26.4400 | Buy Now |
Part Details for 50NH2GL
50NH2GL CAD Models
50NH2GL Part Data Attributes
|
50NH2GL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
50NH2GL
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Breadth | 40 mm | |
Body Height | 48 mm | |
Body Length or Diameter | 65 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 50 A | |
Rated Voltage(AC) | 500 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |