Part Details for 50NHC00GR-6 by Altech Corporation
Overview of 50NHC00GR-6 by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50NHC00GR-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50NHC00GR-6-ND
|
DigiKey | FUSE SEMI 3 NHC00 50A 660V Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
845-50NHC00GR6
|
Mouser Electronics | Specialty Fuses Fuse,Semiconductor [3] | 0 |
|
$20.9600 / $31.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.1100 / $33.9500 | Buy Now |