Part Details for 50NXA330MEFC12.5X25 by Rubycon Corporation
Overview of 50NXA330MEFC12.5X25 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50NXA330MEFC12.5X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50NXA330MEFC12.5X25-ND
|
DigiKey | CAP ALUM 330UF 20% 50V RADIAL Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5763 | Buy Now |
DISTI #
232-50NXA330MEFC125X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded BI-POLAR/NON-POLAR ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.5650 / $1.6800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 330uF - 20% - 50VDC - 12.5mm dia x 25mm - -55 to 105°C RoHS: Compliant | 0 |
|
$0.5170 / $1.6540 | Buy Now |
Part Details for 50NXA330MEFC12.5X25
50NXA330MEFC12.5X25 CAD Models
50NXA330MEFC12.5X25 Part Data Attributes:
|
50NXA330MEFC12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50NXA330MEFC12.5X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.495 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 364 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50NXA330MEFC12.5X25
This table gives cross-reference parts and alternative options found for 50NXA330MEFC12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50NXA330MEFC12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50NXA330MEFCKC12.5X25 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | 50NXA330MEFC12.5X25 vs 50NXA330MEFCKC12.5X25 |
50NXA330MEFCCE12.5X25 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | 50NXA330MEFC12.5X25 vs 50NXA330MEFCCE12.5X25 |
50NXA330MEFCCC12.5X25 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | 50NXA330MEFC12.5X25 vs 50NXA330MEFCCC12.5X25 |