Part Details for 50P1-08I1KA-SSN by Fabco-Air
Overview of 50P1-08I1KA-SSN by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717DFD50P1AON | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=10.3mm, Cnt Row Spacing 2.54mm, Cnt Tail 0.6mm, 50 Pin, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Gold, 3.1mm (0.122 in) Clear Hole, Without Bracket&Boardlock | |
L717DD50P1AON | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=10.3mm, Cnt Row Spacing 2.54mm, Cnt Tail 0.6mm, 50 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 3.1mm (0.122 in) Clear Hole, Without Bracket&Boardlock |
Price & Stock for 50P1-08I1KA-SSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72234609
|
RS | Cylinder, tie rod, 5" bore, 8-1/2" stroke, fixed clevis, NFPA Series | Fabco-Air 50P1-08I1KA-SSN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$724.7000 | RFQ |