There are no models available for this part yet.
Overview of 50P2-20A1EC-SBE by Fabco-Air
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72650P200BG | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
D50P24B6RX09LF | Amphenol Communications Solutions | D-Sub Pin in Paste Connector, Input Output connectors, Signal 50 way Pin Straight, Pin in Paste,, Insert UNC 4-40 +Metal pegs+ Electrical continuity, High Temp. Insulator, Tray packaging. | |
D50P24B6GV00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 50 way Pin Straight Solder, 500 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 2.4mm PCB thickness. |
Price & Stock for 50P2-20A1EC-SBE by Fabco-Air
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72237100
|
RS | Cylinder, tie rod, 5" bore, 20" stroke, detachable clevis, NFPA Series | Fabco-Air 50P2-20A1EC-SBE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$913.6800 | RFQ |