-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-4016-ND
|
DigiKey | CAP ALUM 100UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2622 In Stock |
|
$0.1060 / $0.4500 | Buy Now |
DISTI #
232-50PK100MEFC8X115
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1249 |
|
$0.0920 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 50VDC - 8mm dia x 11.5mm - -40 to 85°C RoHS: Compliant |
1990 In Stock |
|
$0.0760 / $0.2440 | Buy Now |
DISTI #
51703297
|
Verical | Cap Aluminum Lytic 100uF 50V 20%( 8 X 11.5mm) Radial 3.5mm 270mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 400 Package Multiple: 100 Date Code: 1928 | Americas - 1900 |
|
$0.1131 / $0.2158 | Buy Now |
DISTI #
C1S629500152264
|
Chip1Stop | Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 270mA 2000h 85C Bulk RoHS: Compliant pbFree: No Container: Bulk | 4000 |
|
$0.0793 / $0.1640 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 100uF - 20% - 50VDC - 8mm dia x 11.5mm - -40 to 85°C RoHS: Compliant |
1990 In Stock |
|
$0.0760 / $0.2440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50PK100MEFC8X11.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50PK100MEFC8X11.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.05 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 270 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 50PK100MEFC8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PK100MEFC8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDL100M50TR28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 50PK100MEFC8X11.5 vs RDL100M50TR28X11.5 |
RDLLA100M50TR528X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 50PK100MEFC8X11.5 vs RDLLA100M50TR528X11.5 |
UVK1H101MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 50PK100MEFC8X11.5 vs UVK1H101MPD1CV |
ESME500ELL101MHB5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | 50PK100MEFC8X11.5 vs ESME500ELL101MHB5N |
RDL100M50CF28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 50PK100MEFC8X11.5 vs RDL100M50CF28X11.5 |
RLA101M1HBK-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | 50PK100MEFC8X11.5 vs RLA101M1HBK-0811 |
ESME500ELL101MHB5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | 50PK100MEFC8X11.5 vs ESME500ELL101MHB5M |
B41821A6107M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 50PK100MEFC8X11.5 vs B41821A6107M000 |
REA101M1HBC-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | 50PK100MEFC8X11.5 vs REA101M1HBC-0811P |
ESMG500ETC101MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 50PK100MEFC8X11.5 vs ESMG500ETC101MHB5D |