Part Details for 50PK100MEFCTA8X11.5 by Rubycon Corporation
Overview of 50PK100MEFCTA8X11.5 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50PK100MEFCTA8X11.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-50PK100MEFCTA8X11.5CT-ND
|
DigiKey | CAP ALUM 100UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1000 In Stock |
|
$0.0740 / $0.4100 | Buy Now |
Part Details for 50PK100MEFCTA8X11.5
50PK100MEFCTA8X11.5 CAD Models
50PK100MEFCTA8X11.5 Part Data Attributes
|
50PK100MEFCTA8X11.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50PK100MEFCTA8X11.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.05 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 270 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50PK100MEFCTA8X11.5
This table gives cross-reference parts and alternative options found for 50PK100MEFCTA8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PK100MEFCTA8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDL100M50TR28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 50PK100MEFCTA8X11.5 vs RDL100M50TR28X11.5 |
RDLLA100M50TR528X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 50PK100MEFCTA8X11.5 vs RDLLA100M50TR528X11.5 |
UVK1H101MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 50PK100MEFCTA8X11.5 vs UVK1H101MPD1CV |
ESME500ELL101MHB5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | 50PK100MEFCTA8X11.5 vs ESME500ELL101MHB5N |
RDL100M50CF28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 50PK100MEFCTA8X11.5 vs RDL100M50CF28X11.5 |
RLA101M1HBK-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | 50PK100MEFCTA8X11.5 vs RLA101M1HBK-0811 |
ESME500ELL101MHB5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | 50PK100MEFCTA8X11.5 vs ESME500ELL101MHB5M |
B41821A6107M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 50PK100MEFCTA8X11.5 vs B41821A6107M000 |
REA101M1HBC-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | 50PK100MEFCTA8X11.5 vs REA101M1HBC-0811P |
ESMG500ETC101MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 50PK100MEFCTA8X11.5 vs ESMG500ETC101MHB5D |