Part Details for 50PK330MEFC10X16 by Rubycon Corporation
Overview of 50PK330MEFC10X16 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50PK330MEFC10X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-1395-ND
|
DigiKey | CAP ALUM 330UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
234 In Stock |
|
$0.2001 / $0.7600 | Buy Now |
DISTI #
232-50PK330MEFC10X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.1810 / $0.7500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 330uF - 20% - 50VDC - 10mm dia x 16mm - -40 to 85°C RoHS: Compliant |
1745 In Stock |
|
$0.1658 / $0.1985 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 330uF - 20% - 50VDC - 10mm dia x 16mm - -40 to 85°C RoHS: Compliant |
1745 In Stock |
|
$0.1658 / $0.1985 | Buy Now |
Part Details for 50PK330MEFC10X16
50PK330MEFC10X16 CAD Models
50PK330MEFC10X16 Part Data Attributes
|
50PK330MEFC10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50PK330MEFC10X16
Rubycon Corporation
CAP ALUM 330UF 20% 50V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.165 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 590 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50PK330MEFC10X16
This table gives cross-reference parts and alternative options found for 50PK330MEFC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PK330MEFC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA331M1HBK-1016S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | 50PK330MEFC10X16 vs REA331M1HBK-1016S |
50ME330HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | 50PK330MEFC10X16 vs 50ME330HC |
ESK337M050AH2DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | 50PK330MEFC10X16 vs ESK337M050AH2DA |
MAL203831331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 50PK330MEFC10X16 vs MAL203831331E3 |
ECA1HAM331X | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 50PK330MEFC10X16 vs ECA1HAM331X |
MAL203851331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 50PK330MEFC10X16 vs MAL203851331E3 |
UVR1H331MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 50PK330MEFC10X16 vs UVR1H331MPD1TD |
50PK330MCA10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50PK330MEFC10X16 vs 50PK330MCA10X16 |
ESMG500ELL331MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 50PK330MEFC10X16 vs ESMG500ELL331MJ16S |
50YK330MCC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50PK330MEFC10X16 vs 50YK330MCC10X16 |