-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5089
|
Newark | Aluminium Electrolytic Capacitor, Px Series, 22 - F, - 20%, 50 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 50PX22MEFC5X11 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2107 |
|
$0.0890 / $0.3020 | Buy Now |
DISTI #
1189-1403-ND
|
DigiKey | CAP ALUM 22UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1900 In Stock |
|
$0.0593 / $0.2900 | Buy Now |
DISTI #
232-50PX22MEFC5X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 748 |
|
$0.0540 / $0.2900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 22uF - 20% - 50VDC - 5mm dia x 11mm - -55 to 105°C RoHS: Compliant |
4500 In Stock |
|
$0.0497 / $0.0583 | Buy Now |
DISTI #
67231277
|
Verical | Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 70mA 1000h 105°C Bulk RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2137 | Americas - 3000 |
|
$0.0676 / $0.0758 | Buy Now |
DISTI #
50PX22MEFC5X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 50 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: 50PX22MEFC5X11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S629500146014
|
Chip1Stop | Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 70mA 1000h 105℃ Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 2900 |
|
$0.0576 / $0.1290 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 22uF - 20% - 50VDC - 5mm dia x 11mm - -55 to 105°C RoHS: Compliant |
4500 In Stock |
|
$0.0497 / $0.0583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50PX22MEFC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50PX22MEFC5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.011 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 70 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 50PX22MEFC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PX22MEFC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESRA22M50TR525X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | 50PX22MEFC5X11 vs LESRA22M50TR525X11 |
8220LFM0511LF04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 50PX22MEFC5X11 vs 8220LFM0511LF04C |
50PX22MEFCTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50PX22MEFC5X11 vs 50PX22MEFCTA5X11 |
NRWS220M50V5X11TBNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | 50PX22MEFC5X11 vs NRWS220M50V5X11TBNYF |
8220LFM0511LZ05J | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50PX22MEFC5X11 vs 8220LFM0511LZ05J |
RJA220M1HTA-0511 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Surge Components Inc | 50PX22MEFC5X11 vs RJA220M1HTA-0511 |
EKMG500EFM220ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 50PX22MEFC5X11 vs EKMG500EFM220ME11D |
UVY1H220MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | Nichicon Corporation | 50PX22MEFC5X11 vs UVY1H220MDD1TD |
NRWA220M50V5X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | 50PX22MEFC5X11 vs NRWA220M50V5X11TBSTNF |
8220LFM0511LFN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 50PX22MEFC5X11 vs 8220LFM0511LFN4D |