There are no models available for this part yet.
Overview of 50PX47MEFC6.3X11 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 50PX47MEFC6.3X11 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39T8998
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 50V, 20%, Radial, Capacitance:47µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mm, Esr:-Rohs Compliant: Yes |Rubycon 50PX47MEFC6.3X11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2343 |
|
$0.0850 / $0.0920 | Buy Now | |
DISTI #
50PX47MEFC6.3X11-ND
|
DigiKey | CAP ALUM 47UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4079 In Stock |
|
$0.0833 / $0.3600 | Buy Now | |
DISTI #
232-50PX47MEFC6.3X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1149 |
|
$0.0730 / $0.3600 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 47uF - 20% - 50VDC - 6.3mm dia x 11mm - -55 to 105°C RoHS: Compliant |
8920 In Stock |
|
$0.0559 / $0.0717 | Buy Now | ||
DISTI #
75723013
|
Verical | Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 115mA 1000h 105°C Bulk RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2339 | Americas - 8000 |
|
$0.0761 / $0.0932 | Buy Now | |
Master Electronics | Aluminum Electrolytic - Radial - 47uF - 20% - 50VDC - 6.3mm dia x 11mm - -55 to 105°C RoHS: Compliant |
8920 In Stock |
|
$0.0559 / $0.0717 | Buy Now |
CAD Models for 50PX47MEFC6.3X11 by Rubycon Corporation
Part Data Attributes for 50PX47MEFC6.3X11 by Rubycon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Rubycon
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.0235 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
115 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 50PX47MEFC6.3X11
This table gives cross-reference parts and alternative options found for 50PX47MEFC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PX47MEFC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LFMAA11LZ05P | CAP,AL2O3,47UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50PX47MEFC6.3X11 vs 8470LFMAA11LZ05P |
1470LFMAA11LEN0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 50PX47MEFC6.3X11 vs 1470LFMAA11LEN0110 |
8470LFMAA11LF07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 50PX47MEFC6.3X11 vs 8470LFMAA11LF07F |
EKME500ETD470MF11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | United Chemi-Con Inc | 50PX47MEFC6.3X11 vs EKME500ETD470MF11C |
UVY1H470MED1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Nichicon Corporation | 50PX47MEFC6.3X11 vs UVY1H470MED1TA |
8470LFMAA11LF05A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 50PX47MEFC6.3X11 vs 8470LFMAA11LF05A |
8470LFMAA11LEN4A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 50PX47MEFC6.3X11 vs 8470LFMAA11LEN4A |
8470LFMAA11LEN711D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 50PX47MEFC6.3X11 vs 8470LFMAA11LEN711D |
2470LFMAA11LEN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 50PX47MEFC6.3X11 vs 2470LFMAA11LEN411C |
8470LFMAA11LE07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 50PX47MEFC6.3X11 vs 8470LFMAA11LE07N |
Related Parts for 50PX47MEFC6.3X11
-
UPS2A4R7MDDFixed Capacitors
-
OX221KEFixed Resistors
-
90325-0004Headers and Edge Type Connectors
-
BLM31PG121SN1LData Line Filters
-
STD15N65M5Power Field-Effect Transistors
-
TPS74401RGWTLinear Regulator ICs
-
FDC658PSmall Signal Field-Effect Transistors
-
MMSZ4690-VZener Diodes
-
MMBTA06LT1GSmall Signal Bipolar Transistors