Part Details for 50PX680MEFC12.5X20 by Rubycon Corporation
Overview of 50PX680MEFC12.5X20 by Rubycon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 50PX680MEFC12.5X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5097
|
Newark | Aluminium Electrolytic Capacitor, Px Series, 680 - F, - 20%, 50 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 50PX680MEFC12.5X20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 588 |
|
$0.3710 / $1.0800 | Buy Now |
DISTI #
39T9000
|
Newark | Aluminum Electrolytic Capacitor, 680Uf, 50V, 20%, Radial, Capacitance:680µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Diameter:12.5Mm, Esr:- Rohs Compliant: Yes |Rubycon 50PX680MEFC12.5X20 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3670 | Buy Now |
DISTI #
1189-1409-ND
|
DigiKey | CAP ALUM 680UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4235 In Stock |
|
$0.2876 / $1.0400 | Buy Now |
DISTI #
232-50PX680MEFC125X2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1102 |
|
$0.3310 / $1.0400 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 50VDC - 12.5mm dia x 20mm - -55 to 105°C RoHS: Compliant | 0 |
|
$0.3030 / $0.9700 | Buy Now |
DISTI #
84435199
|
Verical | Cap Aluminum Lytic 680uF 50V 20% (12.5 X 20mm) Radial 5mm 980mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2430 | Americas - 500 |
|
$0.2689 | Buy Now |
DISTI #
50PX680MEFC12.5X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: 50PX680MEFC12.5X20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 50PX680MEFC12.5X20
50PX680MEFC12.5X20 CAD Models
50PX680MEFC12.5X20 Part Data Attributes
|
50PX680MEFC12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50PX680MEFC12.5X20
Rubycon Corporation
CAP,AL2O3,680UF,50VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 980 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 50PX680MEFC12.5X20
This table gives cross-reference parts and alternative options found for 50PX680MEFC12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50PX680MEFC12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50PX680MEFCCE12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50PX680MEFC12.5X20 vs 50PX680MEFCCE12.5X20 |
NRWP681M50V12.5X20TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 50PX680MEFC12.5X20 vs NRWP681M50V12.5X20TBNF |
RD1H687M12020HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | 50PX680MEFC12.5X20 vs RD1H687M12020HR |
MALREKB00FE368H00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 680 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | 50PX680MEFC12.5X20 vs MALREKB00FE368H00K |
50PX680MEFCG412.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50PX680MEFC12.5X20 vs 50PX680MEFCG412.5X20 |
RD1H687M12020JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | 50PX680MEFC12.5X20 vs RD1H687M12020JR |
NRWP681M50V12.5X20TB15MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 50PX680MEFC12.5X20 vs NRWP681M50V12.5X20TB15MMPNF |
NRWP681M50V12.5X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 50PX680MEFC12.5X20 vs NRWP681M50V12.5X20SP7.5LLF |
NRWP681M50V12.5X20YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 50PX680MEFC12.5X20 vs NRWP681M50V12.5X20YF |
RD1H687M12020PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 50PX680MEFC12.5X20 vs RD1H687M12020PH |