There are no models available for this part yet.
Overview of 50R0L2-240AC-SCO by Sigma Designs
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 50R0L2-240AC-SCO by Sigma Designs
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 240VAC 9.11KOhm 10A DPDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay RoHS: Compliant |
40 In Stock |
|
$59.6800 / $159.2800 | Buy Now |