-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7368
|
Newark | Cap, 22Uf, 50V, Alu Elec, Polymer, Rad, Capacitance:22µf, Voltage(Dc):50V, Capacitor Case/Package:Radial Leaded, Esr:0.035Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic 50SEK22M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.6860 / $1.4300 | Buy Now |
DISTI #
32AK8464
|
Newark | Cap, 22Uf, 50V, Alu Elec Radial, Polymer Rohs Compliant: Yes |Panasonic 50SEK22M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 170 |
|
$0.5920 / $1.2300 | Buy Now |
DISTI #
P122630-ND
|
DigiKey | CAP ALUM POLY 22UF 20% 50V TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
373 In Stock |
|
$0.4800 / $1.3700 | Buy Now |
DISTI #
70AC7368
|
Avnet Americas | Aluminum Polymer Capacitor, 22 uF, 50 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 70AC7368) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 1000 Partner Stock |
|
$0.8090 / $1.3100 | Buy Now |
DISTI #
50SEK22M
|
Avnet Americas | Aluminum Polymer Capacitor, 22 uF, 50 V, ± 20%, Radial Leaded, Through Hole (Alt: 50SEK22M) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.4419 / $0.5003 | Buy Now |
DISTI #
667-50SEK22M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50V 22uF 35mOhms SMD 6.3x6mm RoHS: Compliant | 956 |
|
$0.4780 / $1.3700 | Buy Now |
|
Future Electronics | SEK Series 50 V 22 uF LS=2.5 mm ±20 % Radial OS-CON Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.4250 / $0.5150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4521 / $0.6798 | Buy Now |
DISTI #
50SEK22M
|
TTI | Aluminum Organic Polymer Capacitors 50V 22uF 35mOhms SMD 6.3x6mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.4320 / $0.4650 | Buy Now |
DISTI #
50SEK22M
|
TME | Capacitor: polymer, 22uF, 50VDC, SEK, THT, ±20%, -55÷125°C, 1000h Min Qty: 500 | 0 |
|
$0.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50SEK22M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
50SEK22M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Leakage Current | 0.22 mA | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 41 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |