There are no models available for this part yet.
Overview of 50SEV33M6.3X8 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Smart Cities
Price & Stock for 50SEV33M6.3X8 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-3104-1-ND
|
DigiKey | CAP ALUM 33UF 20% 50V SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1475 In Stock |
|
$0.1219 / $0.3900 | Buy Now | |
DISTI #
232-50SEV33M6.3X8
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 900 |
|
$0.1210 / $0.3900 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic - SMD - 33uF - 20% - 50VDC - 6.3mm dia x 8mm - -40 to 85°C RoHS: Compliant |
840 In Stock |
|
$0.1030 / $0.1320 | Buy Now | ||
Master Electronics | Aluminum Electrolytic - SMD - 33uF - 20% - 50VDC - 6.3mm dia x 8mm - -40 to 85°C RoHS: Compliant |
840 In Stock |
|
$0.1030 / $0.1320 | Buy Now |
CAD Models for 50SEV33M6.3X8 by Rubycon Corporation
Part Data Attributes for 50SEV33M6.3X8 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
, 2626
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Rubycon
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
8 mm
|
JESD-609 Code
|
e6
|
Leakage Current
|
0.0165 mA
|
Length
|
6.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
95 mA
|
Size Code
|
2626
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|
Terminal Shape
|
FLAT
|
Width
|
6.6 mm
|
Alternate Parts for 50SEV33M6.3X8
This table gives cross-reference parts and alternative options found for 50SEV33M6.3X8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50SEV33M6.3X8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACE330M50V6.3X8TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CAN | NIC Components Corp | 50SEV33M6.3X8 vs NACE330M50V6.3X8TR15F |
Related Parts for 50SEV33M6.3X8
-
C1206C330J5GACTUFixed Capacitors
-
55959-1630Headers and Edge Type Connectors
-
IHSM3825RE4R7LFixed Inductors
-
IRF5M5210Power Field-Effect Transistors
-
MC34063ADR2GSwitching Regulator or Controllers
-
FDC6333CSmall Signal Field-Effect Transistors
-
MMBZ5253C-G3-18Zener Diodes
-
PV37W502C01B00Variable Resistors
-
AD590MFTemperature Sensors