50SVF18M
Description: Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),

Overview of 50SVF18M by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 50SVF18M by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 92AH6917
Newark Cap, 18Uf, 50V, Alu Elec, Polymer, Smd Rohs Compliant: Yes |Panasonic 50SVF18M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 1,000 $0.6280
$0.6280 Buy Now
DISTI # 17AC7451
Newark Cap, 18µf, 50V, Capacitance:18µf, Voltage Rating:50V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svf Series, Esr:0.035Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic 50SVF18M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.8940
$0.8940 Buy Now
DISTI # P122112CT-ND
DigiKey CAP ALUM POLY 18UF 20% 50V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 694
In Stock
  • 1 $2.1400
  • 10 $1.3760
  • 50 $1.0666
  • 100 $0.9699
  • 500 $0.8050
  • 1,000 $0.7130
  • 2,000 $0.7108
  • 3,000 $0.6893
  • 5,000 $0.6654
  • 7,000 $0.6514
  • 10,000 $0.6379
$0.6379 / $2.1400 Buy Now
DISTI # 50SVF18M
Avnet Americas Aluminum Polymer Capacitor, 18 uF, 50 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 50SVF18M) Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days 0
  • 1,000 $0.7026
  • 2,000 $0.6884
  • 4,000 $0.6787
  • 6,000 $0.6593
  • 8,000 $0.6448
  • 10,000 $0.6327
  • 100,000 $0.6205
$0.6205 / $0.7026 Buy Now
DISTI # 667-50SVF18M
Mouser Electronics Aluminum Organic Polymer Capacitors 18uf 50volts 2.7A OS-CON Polymer RoHS: Compliant 0
  • 1,000 $0.7130
  • 2,000 $0.6730
  • 5,000 $0.6530
  • 10,000 $0.6310
$0.6310 / $0.7130 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks 0
  • 1,000 $0.5920
$0.5920 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.7240
  • 3,000 $0.6640
  • 5,000 $0.6540
  • 8,000 $0.6440
  • 10,000 $0.6350
  • 15,000 $0.6250
  • 25,000 $0.6160
$0.6160 / $0.7240 Buy Now
Quest Components   739
  • 1 $2.0352
  • 296 $0.9413
  • 638 $0.8395
$0.8395 / $2.0352 Buy Now
DISTI # 50SVF18M
TME Capacitor: polymer, 18uF, 50VDC, SVF, SMD, ±20%, -55÷125°C, Ø8x7mm Min Qty: 1000 0
  • 1,000 $0.7700
$0.7700 RFQ
DISTI # 50SVF18M
Avnet Abacus Aluminum Polymer Capacitor, 18 uF, 50 V, � 20%, Radial Can - SMD, Surface Mount (Alt: 50SVF18M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1,000 $0.7240
  • 3,000 $0.6640
  • 5,000 $0.6540
  • 8,000 $0.6440
  • 10,000 $0.6350
  • 15,000 $0.6250
  • 25,000 $0.6160
$0.6160 / $0.7240 Buy Now
Ozdisan Elektronik CAP.EL.18uF 50V 8x7 125C 1000H SMT 0
  • 1 $1.2526
  • 1,000 $1.1387
$1.1387 / $1.2526 RFQ

CAD Models for 50SVF18M by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 50SVF18M by Panasonic Electronic Components

50SVF18M
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ESR IS MEASURED AT 100KHZ-300KHZ
Capacitance
18 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
35 mΩ
Height
6.9 mm
Leakage Current
0.18 mA
Length
8.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
42.5 mA
Size Code
3333
Surface Mount
YES
Tan Delta
0.12
Terminal Shape
FLAT
Width
8.3 mm
Want to compare parts?
  1. 50SVF18M
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50SVF18M by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50SVF18M by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of 50SVF18M would you like to use for your alert(s)?
  • Please alert me when 50SVF18M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50SVF18M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50SVF18M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50SVF18M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50SVF18M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50SVF18M by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: