-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1052
|
Newark | Cap, 68Uf, 50V, Alu Elec, Polymer, Smd Rohs Compliant: Yes |Panasonic 50SVPT68M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 172 |
|
$1.7300 / $3.0700 | Buy Now |
DISTI #
38AJ1233
|
Newark | Cap, 68Uf, 50V, Alu Elec, Polymer, Smd, Capacitance:68Μf, Voltage(Dc):50V, Capacitor Case/Package:Radial Can - Smd, Esr:0.02Ohm, Lifetime @ Temperature:20000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 50SVPT68M Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.6700 | Buy Now |
DISTI #
10-50SVPT68MCT-ND
|
DigiKey | CAP ALUM POLY 68UF 20% 50V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
316 In Stock |
|
$1.2948 / $3.3900 | Buy Now |
DISTI #
50SVPT68M
|
Avnet Americas | Aluminum Polymer Capacitor, 68 uF, 50 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 50SVPT68M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.2378 / $1.4015 | Buy Now |
DISTI #
667-50SVPT68M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50VDC 68uF 20% 4300mA 20mOhm RoHS: Compliant | 218 |
|
$1.2900 / $3.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$1.1800 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Aluminum Solid Capacitors - 68uF - 50V - 105°C - 20,000 Hours - Low ESR - 10.0mm Dia x12.6mm RoHS: Compliant | 0 |
|
$1.2500 / $1.4700 | Buy Now |
DISTI #
50SVPT68M
|
TTI | Aluminum Organic Polymer Capacitors 50VDC 68uF 20% 4300mA 20mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.2300 / $1.3100 | Buy Now |
DISTI #
50SVPT68M
|
Avnet Americas | Aluminum Polymer Capacitor, 68 uF, 50 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 50SVPT68M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.2378 / $1.4015 | Buy Now |
DISTI #
50SVPT68M
|
Avnet Abacus | Aluminum Polymer Capacitor, 68 uF, 50 V, � 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 50SVPT68M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50SVPT68M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
50SVPT68M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 12.6 mm | |
Leakage Current | 0.68 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 215 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |