50TLV390M12.5X13.5
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor,

Overview of 50TLV390M12.5X13.5 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 50TLV390M12.5X13.5 by Rubycon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 232-50TLV390M125X135
Mouser Electronics Aluminum Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant 0
  • 200 $0.7760
  • 1,800 $0.7760
  • 3,600 $0.7490
  • 5,400 $0.7210
  • 10,800 $0.6930
$0.6930 / $0.7760 Order Now
Onlinecomponents.com Aluminum Electrolytic - SMD - 390uF - 20% - 50VDC - 12.5mm dia x 13.5mm - -55 to 105°C RoHS: Compliant 0
  • 450 $0.9640
  • 900 $0.7230
  • 1,350 $0.6750
  • 1,800 $0.6610
$0.6610 / $0.9640 Buy Now

CAD Models for 50TLV390M12.5X13.5 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 50TLV390M12.5X13.5 by Rubycon Corporation

50TLV390M12.5X13.5
Rubycon Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
390 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Height
13.5 mm
Leakage Current
0.195 mA
Length
13 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Ripple Current
540 mA
Size Code
5151
Surface Mount
YES
Tan Delta
0.1
Terminal Shape
FLAT
Width
13 mm
Want to compare parts?
  1. 50TLV390M12.5X13.5
    Rubycon Corporation
    Aluminum Electrolytic Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50TLV390M12.5X13.5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50TLV390M12.5X13.5 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 50TLV390M12.5X13.5 would you like to use for your alert(s)?
  • Please alert me when 50TLV390M12.5X13.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50TLV390M12.5X13.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50TLV390M12.5X13.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50TLV390M12.5X13.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50TLV390M12.5X13.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50TLV390M12.5X13.5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: