-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ALUM 680UF 20% 50V RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-50TXW680MEFC10X40-ND
|
DigiKey | CAP ALUM 680UF 20% 50V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
796 In Stock |
|
$0.5854 / $1.8500 | Buy Now |
DISTI #
232-50TXW680MEFC10X4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW ESR ELECTROLYTIC CAPACITORS RoHS: Compliant | 1570 |
|
$0.6080 / $1.8000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 50VDC - 10mm dia x 40mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.5450 / $1.7450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50TXW680MEFC10X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50TXW680MEFC10X40
Rubycon Corporation
CAP ALUM 680UF 20% 50V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.34 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1550 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 50TXW680MEFC10X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50TXW680MEFC10X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50TXW680MEFCRX10X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 50TXW680MEFC10X40 vs 50TXW680MEFCRX10X40 |
50TXW680MEFCSG10X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 50TXW680MEFC10X40 vs 50TXW680MEFCSG10X40 |
50TXW680MEFCRK10X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 50TXW680MEFC10X40 vs 50TXW680MEFCRK10X40 |