-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38M6733
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 50V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Tzv Series Rohs Compliant: Yes |Rubycon 50TZV100M8X10.5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3160 | Buy Now |
DISTI #
27X7937
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 50V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Diameter:8Mm Rohs Compliant: Yes |Rubycon 50TZV100M8X10.5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1189-1651-1-ND
|
DigiKey | CAP ALUM 100UF 20% 50V SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
215471 In Stock |
|
$0.1627 / $0.7100 | Buy Now |
DISTI #
232-50TZV100M8X10.5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD LOW ESR ELECTROLYTIC CAPACITORS RoHS: Compliant | 9804 |
|
$0.2120 / $0.7700 | Buy Now |
|
Future Electronics | TZV Series 100 uF 50 V ± 20 % Surface Mount Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1600 / $0.1790 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 100 µF - ±20% Tolerance - 50 V - 2000 Hrs @ 105°C - Polar - AEC-Q200 - Radial, Can - SMD - Surface Mount. RoHS: Compliant |
7500 On Order |
|
$0.2160 / $0.2723 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 100UF, SURFACE MOUNT, 3333 | 21 |
|
$0.4200 / $0.5250 | Buy Now |
DISTI #
50TZV100M8X10.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: 50TZV100M8X10.5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
50TZV100M8X10.5
|
Avnet Asia | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: 50TZV100M8X10.5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S629500116961
|
Chip1Stop | Cap Aluminum Lytic 100uF 50V 20% (8 X 10.5mm) SMD 350mA 2000h 105C Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2 |
|
$0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50TZV100M8X10.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50TZV100M8X10.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.05 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 175 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |