There are no models available for this part yet.
Overview of 50USC4700MEFCSN25X30 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 50USC4700MEFCSN25X30 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54T6902
|
Newark | Aluminum Electrolytic Capacitor, 4700Uf, 50V, 20%, Radial, Capacitance:4700µf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Esr:-Rohs Compliant: Yes |Rubycon 50USC4700MEFCSN25X30 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1189-4214-ND
|
DigiKey | CAP ALUM 4700UF 20% 50V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
233 In Stock |
|
$1.6145 / $4.2000 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 4700uF - 20% - 50VDC - 25mm dia x 30mm - -40 to 85°C RoHS: Compliant | 0 |
|
$1.6100 / $8.4800 | Buy Now |
CAD Models for 50USC4700MEFCSN25X30 by Rubycon Corporation
Part Data Attributes for 50USC4700MEFCSN25X30 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
4700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.4543 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
3940 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.35
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 50USC4700MEFCSN25X30
This table gives cross-reference parts and alternative options found for 50USC4700MEFCSN25X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50USC4700MEFCSN25X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8472LFM2530LKN3850 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50USC4700MEFCSN25X30 vs 8472LFM2530LKN3850 |
1472LFM2530LKN0810 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50USC4700MEFCSN25X30 vs 1472LFM2530LKN0810 |
LLS1H472MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | 50USC4700MEFCSN25X30 vs LLS1H472MERAHA |
1472LFM2530LKN3850 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50USC4700MEFCSN25X30 vs 1472LFM2530LKN3850 |
1472LFM2530LKN7810 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50USC4700MEFCSN25X30 vs 1472LFM2530LKN7810 |
2472LFM2530LKN98F0 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50USC4700MEFCSN25X30 vs 2472LFM2530LKN98F0 |
8472LFM2530LKN18F0 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50USC4700MEFCSN25X30 vs 8472LFM2530LKN18F0 |
8472LFM2530LKN28E0 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50USC4700MEFCSN25X30 vs 8472LFM2530LKN28E0 |
2472LFM2530LKN48F0 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50USC4700MEFCSN25X30 vs 2472LFM2530LKN48F0 |
2472LFM2530LKN58E0 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50USC4700MEFCSN25X30 vs 2472LFM2530LKN58E0 |